This 5-position DPST rotary switch features silver contacts and a maximum voltage rating of 115V AC and DC. It is designed for panel mount applications and has a mechanical life of 100,000 cycles. The switch is packaged in bulk and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44MS30-02-2-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DP5T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 44MS30-02-2-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.