The 44MS30-03-1-08N rotary switch features 8 positions with a 30° index angle and fixed index stops. It has a mechanical life of 100,000 cycles and is rated for 28V DC and 115V AC. The switch is panel mount with a termination of solder and is available in bulk packaging. It is RoHS compliant and not radiation hardened.
Grayhill 44MS30-03-1-08N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP8T |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44MS30-03-1-08N to view detailed technical specifications.
No datasheet is available for this part.