
The 44MS30-04-2-05N is a 4-deck, 5-position DP5T rotary switch from Grayhill. It features a silver contact material and a mechanical life of 100,000 cycles. The switch has a maximum voltage rating of 115V DC and 115V AC, and is rated for 28V DC. It is designed for panel mount applications and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |