
This 4-position rotary switch features silver contacts and a panel mount design. It has a maximum voltage rating of 115V AC and DC, and a mechanical life of 100,000 cycles. The switch is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and has a solder termination.
Grayhill 44MS30-08-3-04N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 3P4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44MS30-08-3-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.