
The 44MS45-02-1-07S is a 7-position SP7T rotary switch with a maximum voltage rating of 28V DC and 115V AC. It features a silver contact material and a mechanical life of 100000 cycles. The switch is designed for panel mount applications and is compliant with RoHS regulations. It has a 45° index angle and fixed index stops, and is available in a 2-deck configuration with 1 pole per deck.
Sign in to ask questions about the Grayhill 44MS45-02-1-07S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 44MS45-02-1-07S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP7T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44MS45-02-1-07S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.