The Grayhill 44MS45-05-1-07N is a 7-position, 5-deck SP7T rotary switch with a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features a silver contact material and a mechanical life of 100,000 cycles. The switch is designed for panel mount applications and is compliant with RoHS regulations. The switch has a fixed index stop and a 45° index angle, with a total actuator length of 11.1mm.
Sign in to ask questions about the Grayhill 44MS45-05-1-07N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 44MS45-05-1-07N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP7T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44MS45-05-1-07N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.