Single-deck, double-pole, six-position rotary switch featuring a latched, on-on contact style. Rated for 1A at 28VDC and 115VAC, with a silver contact material and non-shorting configuration. Offers a 30° index angle with fixed stops, a 28VDC rated voltage, and a 1A current rating. Designed for panel mounting with a threaded bushing and a single stainless steel shaft actuator measuring 11.1mm. Boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44S30-01-2-06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S30-01-2-06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.