Rotary switch featuring a 3-pole, 3-throw (3P3T) configuration with a 30° index angle and fixed stops. This panel-mount switch offers a 1A current rating and a 115VAC/115VDC maximum voltage rating, with a DC rated voltage of 28V. It boasts a silver contact material, non-shorting contact style, and a straight orientation with solder lug termination. The switch includes a stainless steel actuator with an 11.1mm length and a 3-flatted shaft, providing 25,000 electrical cycles and 100,000 mechanical cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44S30-01-3-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S30-01-3-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
