
This 12-position SP12T rotary switch features a 3-deck design with 1-pole per deck, a maximum voltage rating of 115V DC, and a mechanical life of 100,000 cycles. It is RoHS compliant and has a silver contact material. The switch is designed for panel mount and has a termination of solder. The operating temperature range is not specified, but it is suitable for use in a variety of applications.
Grayhill 44S30-03-1-12N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Continuous |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S30-03-1-12N to view detailed technical specifications.
No datasheet is available for this part.