This 12-position SPST rotary switch features a maximum voltage rating of 115V AC and DC, with a mechanical life of 100,000 cycles. It has a silver contact material and is packaged in bulk. The switch is designed for panel mount and has a solder termination. It is not radiation hardened.
Grayhill 44S30-03-1-12N-C technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP12T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S30-03-1-12N-C to view detailed technical specifications.
No datasheet is available for this part.