This 5-position DP5T rotary switch features a 3-deck design with 2 poles per deck, a maximum voltage rating of 115V DC, and a mechanical life of 100,000 cycles. The switch is constructed with silver contact material and has a fixed index stop. It is designed for panel mount applications and is compliant with RoHS regulations. The switch has a throw configuration of DP5T and a termination type of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44S30-03-2-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S30-03-2-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.