
This rotary switch features a 30° index angle, 100,000 mechanical cycles, and is rated for 28V DC and 115V AC. It has a silver contact material and is available in a panel mount configuration. The switch is packaged in bulk and is compliant with RoHS regulations.
Grayhill 44S30-03-3-04N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 3P4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S30-03-3-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.