This 6-position 1-pole rotary switch features a silver contact material and a panel mount configuration. It has a DC rated voltage of 28V and an AC voltage rating of 115V. The switch has a fixed index angle of 30° and 6 decks with 12 positions. It is RoHS compliant and has a termination type of solder.
Grayhill 44S30-06-1-12N-F technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S30-06-1-12N-F to view detailed technical specifications.
No datasheet is available for this part.