
The Grayhill 44S30-08-1-12N is a 12-position rotary switch with a SP12T throw configuration, rated for 28V DC. It features a silver contact material and a mechanical life of 100,000 cycles. The switch is designed for panel mount and is compliant with RoHS regulations. It has a continuous index stop and an index angle of 30°, with 8 decks and 1 pole per deck.
Grayhill 44S30-08-1-12N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Continuous |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S30-08-1-12N to view detailed technical specifications.
No datasheet is available for this part.