This 12-position SP12T rotary switch features a silver contact material and a maximum voltage rating of 115V AC and 28V DC. It has a current rating of 1A and a mechanical life of 100,000 cycles. The switch is designed for panel mount applications and is RoHS compliant. It has 12 positions and 12 decks with 1 pole per deck, and is terminated with solder. The actuator length is 11.1mm and the index angle is 30°.
Grayhill 44S30-12-1-12N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 30° |
| Index Stops | Continuous |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 12 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S30-12-1-12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.