This 12-position 2-pole rotary switch has a DC rated voltage of 28V and a current rating of 1A. It can withstand an AC voltage of up to 115V and has a mechanical life of 100,000 cycles. The switch is panel mount and features a silver contact material. It is RoHS compliant and available in a bulk packaging.
Grayhill 44S30-12-2-05N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 12 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S30-12-2-05N to view detailed technical specifications.
No datasheet is available for this part.