The Grayhill 44S45-01-1-03S is a rotary switch with a 45° index angle and a maximum voltage rating of 28V DC. It has a current rating of 1A and is designed for panel mount applications. The switch features a silver contact material and a mechanical life of 100,000 cycles. It is RoHS compliant and has a package quantity of one. The switch has a throw configuration of SP3T and a number of positions of three.
Grayhill 44S45-01-1-03S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S45-01-1-03S to view detailed technical specifications.
No datasheet is available for this part.