
SP4T rotary switch featuring a 4-flatted stainless steel shaft with a 11.1mm actuator length. Offers 4 non-shorting positions with a 45° index angle and fixed index stops. Rated for 1A at 115VAC and 28VDC, with a contact material of silver. This panel-mount switch has a solder termination, 1 deck, 1 pole per deck, and boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles.
Grayhill 44S45-01-1-04N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S45-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.