
Single-deck, 4-position SP4T rotary switch featuring a fixed 45° index angle and shorting contact style. Rated for 1A at 28VDC and 115VAC, with a stainless steel actuator and silver contacts. Offers 25,000 electrical cycles and 100,000 mechanical cycles. Panel mount design with screw terminals and a single shaft actuator. RoHS compliant.
Grayhill 44S45-01-1-04S technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S45-01-1-04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.