
Rotary switch featuring a 5-position, single-pole, single-throw (SP5T) configuration with a 45° index angle. This panel-mount switch offers a 1A current rating at 115VAC/28VDC and a non-shorting contact style. It boasts a stainless steel, flatted shaft actuator with an 11.1mm length and solder lug termination. Designed for reliability, it provides 25,000 electrical cycles and 100,000 mechanical cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44S45-01-1-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S45-01-1-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.