
This 5-position SP5T rotary switch has a maximum voltage rating of 28V DC and a current rating of 1A. It features a silver contact material and is designed for panel mount applications. The switch has a mechanical life of 100,000 cycles and is RoHS compliant. It is available in a single package quantity and has a fixed index stop configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44S45-01-1-05S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S45-01-1-05S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.