This rotary switch features a 45° index angle, 2 positions, and 4 poles per deck. It has a current rating of 1A and a maximum voltage rating of 28V DC. The switch is designed for panel mount applications and has a mechanical life of 100,000 cycles. It is RoHS compliant and has a silver contact material.
Grayhill 44S45-02-2-04N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S45-02-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.