The Grayhill 44S45-03-1-06S is a 6-position SP6T rotary switch with a mechanical life of 100,000 cycles. It features a silver contact material and is rated for a maximum voltage of 28V DC and 115V AC. The switch is designed for panel mount and is compliant with RoHS regulations. It has a fixed index stop and a 45° index angle, and is available in a 3-deck configuration with 1 pole per deck.
Grayhill 44S45-03-1-06S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S45-03-1-06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.