This SP8T rotary switch features 8 positions, 3 decks, and a 45° index angle. It has a mechanical life of 100000 cycles and is rated for a maximum voltage of 28V DC. The switch is RoHS compliant and has a silver contact material. It is designed for panel mount applications and has a termination of solder.
Grayhill 44S45-03-1-08N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S45-03-1-08N to view detailed technical specifications.
No datasheet is available for this part.