
This 2-position 3-deck DPDT rotary switch features a silver contact material and a mechanical life of 100,000 cycles. It has a current rating of 5A and a maximum voltage rating of 28V DC. The switch is designed for panel mount applications and is compliant with RoHS regulations. It has a throw configuration of DPDT, DP and is available in a panel mount package type.
Grayhill 44S45-03-2-02N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 1.717inch |
| Index Angle | 45° |
| Index Stops | Fixed |
| Length | 65.81mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DPDT, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S45-03-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.