
The Grayhill 44S45-03-4-02N is a 4PDT rotary switch with 3 decks and 2 positions. It has a mechanical life of 100000 cycles and is rated for 28V DC and 115V AC. The switch features a silver contact material and is RoHS compliant. It is designed for panel mount applications and has a throw configuration of 4PDT.
Grayhill 44S45-03-4-02N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S45-03-4-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.