Single-deck, single-pole, double-throw (SPDT) rotary switch featuring a latched mechanism and 2 positions. Rated for 1A at 28VDC and 115VAC, with a contact material of silver and non-shorting contact style. Offers a 60° index angle with fixed stops, a panel mount design with a threaded bushing, and screw terminals for termination. Built for durability with a stainless steel actuator and rated for 25,000 electrical cycles and 100,000 mechanical cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44S60-01-1-02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S60-01-1-02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
