
3-position SP3T rotary switch featuring a latched, single-shaft actuator with a stainless steel construction and 11.1mm length. Rated for 1A at 28VDC, this panel-mount component offers a 60° index angle with fixed stops and a non-shorting contact style utilizing silver contacts. It boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, with solder termination and a maximum AC voltage rating of 115V. This RoHS compliant electromechanical switch is designed for single-deck operation.
Grayhill 44S60-01-1-03N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S60-01-1-03N to view detailed technical specifications.
No datasheet is available for this part.