
DPDT rotary switch with 2 positions and a 90° index angle, featuring fixed index stops. This electromechanical component offers a 2A current rating at 115VAC or 28VDC, with a silver contact material and non-shorting contact style. It includes a 1-deck, 2-pole configuration and a straight, flatted stainless steel shaft with a 11.1mm actuator length. Termination is via solder lug, suitable for panel mounting, and boasts an electrical life of 25,000 cycles and mechanical life of 100,000 cycles.
Grayhill 44S90-01-2-02N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Index Angle | 90° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S90-01-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.