
This rotary switch features a shaft actuator with a 90° index angle and fixed index stops. It has a maximum voltage rating of 28V DC and 115V AC, with a current rating of 2A. The switch is designed for panel mount and is RoHS compliant. It has a mechanical life of 100,000 cycles and is available in a single package quantity.
Grayhill 44S90-03-1-03N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Current Rating | 2A |
| Depth | 1.717inch |
| Index Angle | 90° |
| Index Stops | Fixed |
| Length | 65.81mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP3T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44S90-03-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.