
The Grayhill 44UA30-01-2-02N is a rotary switch with 2 positions and 2 poles per deck. It features a silver contact material and a current rating of 1A. The switch has a mechanical life of 100,000 cycles and is rated for a maximum voltage of 115V AC and DC. It is packaged in bulk and is compliant with RoHS regulations. The switch is designed for panel mount applications and is part of the Grayhill 44 series.
Grayhill 44UA30-01-2-02N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44UA30-01-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.