The 44UA30-05-1-07N is a 5-position SP7T rotary switch with a maximum voltage rating of 115V AC and DC. It features a mechanical life of 100000 cycles and is designed for panel mount applications. The switch has a silver contact material and a 30° index angle. It is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 44UA30-05-1-07N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44UA30-05-1-07N to view detailed technical specifications.
No datasheet is available for this part.