This 45° rotary switch features a silver contact material and a panel mount configuration. It has a current rating of 1A and a maximum voltage rating of 28V DC and 115V AC. The switch is designed for 100,000 mechanical cycles and has a fixed index stop. It is available in a single deck configuration with two poles per deck and three positions.
Grayhill 44UA45-01-2-03N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 44UA45-01-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.