This Grayhill rotary switch features a silver contact material, a maximum voltage rating of 28V DC and 125V AC, and a current rating of 1A. It has a 90° index angle and is designed for panel mount applications. The switch is rated for 100,000 mechanical cycles and is RoHS compliant. It has a single deck with one pole per deck and two positions.
Grayhill 44UA90-01-1-02N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 90° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44UA90-01-1-02N to view detailed technical specifications.
No datasheet is available for this part.