This 8-position SP4T rotary switch features a silver contact material and is rated for 28V DC and 115V AC. It has a mechanical life of 100000 cycles and is RoHS compliant. The switch is panel mount and has a throw configuration of SP4T.
Sign in to ask questions about the Grayhill 44UA90-08-1-04N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 44UA90-08-1-04N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 90° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44UA90-08-1-04N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.