
Rotary switch featuring a 4-pole, 3-throw (4P3T) configuration with a 30° index angle and adjustable index stops. This panel-mount switch offers a 1A current rating at 115VAC/115VDC, with a silver contact material and non-shorting contact style. It boasts a 25,000-cycle electrical life and 100,000-cycle mechanical life, with solder lug terminations and a stainless steel shaft measuring 11.1mm.
Grayhill 44UD30-01-4-AJN technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 4P |
| Voltage Rating (AC) | 125V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44UD30-01-4-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.