
Rotary switch, Single Pole 12 Throw (SP12T) configuration, featuring a flatted stainless steel shaft with a 11.1mm actuator length. This electromechanical component offers 30° index angle with adjustable index stops and a mechanical life of 100,000 cycles. Rated for 1A at 115VAC/115VDC, it utilizes silver contacts and solder lug termination. The switch has 2 decks, 1 pole per deck, and mounts to a panel.
Grayhill 44UD30-02-1-AJN technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Current Rating | 1A |
| Depth | 31.07mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Length | 29.51mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP, SP12T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44UD30-02-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.