The 44UD30-03-4-AJN is a rotary switch with a 4-pole throw configuration and 3 decks. It features a 30° index angle and adjustable index stops. The switch has a mechanical life of 100,000 cycles and is rated for a maximum voltage of 125V AC. It is packaged in bulk and is RoHS compliant. The switch is designed for panel mount applications and is manufactured by Grayhill.
Grayhill 44UD30-03-4-AJN technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 4P |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44UD30-03-4-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.