The 44UD30-03-4-AJS is a 4P3T rotary switch with a flatted shaft actuator style, suitable for applications with a maximum current rating of 1 amp at 115VAC or 28VDC. It features a maximum AC voltage rating of 115V and a maximum DC voltage rating of 115V. The switch has an electrical life of 25000 and a pole throw configuration of 4P3T. It is designed for panel mount applications with a solder lug termination style and a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 4P3T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |