
This 6-position SP rotary switch features a 30° index angle and a mechanical life of 100,000 cycles. It has a maximum voltage rating of 115V DC and is suitable for panel mount applications. The switch is made with silver contact material and is available in bulk packaging. It is compliant with RoHS regulations and does not undergo radiation hardening.
Grayhill 44UD30-06-1-AJN technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44UD30-06-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.