
This 6-position 3-pole rotary switch features a silver contact material and adjustable index stops. It is rated for a maximum voltage of 125V AC and has a mechanical life of 100,000 cycles. The switch is panel mount and RoHS compliant, with a packaging type of bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44UD30-06-3-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 3P |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44UD30-06-3-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
