
The Grayhill 44UD30-09-1-AJN is a rotary switch with 9 decks and 1 pole per deck, featuring a SP throw configuration. It has a mechanical life of 100,000 cycles and is rated for a maximum voltage of 125V AC. The switch is panel mount and has a silver contact material. It is RoHS compliant and available in bulk packaging.
Grayhill 44UD30-09-1-AJN technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 9 |
| Number of Poles per Deck | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44UD30-09-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.