This Grayhill 44US30-01-2-04N is a DP4T rotary switch with a 30° index angle. It features a current rating of 1A and a maximum voltage rating of 115V DC. The switch has a mechanical life of 100,000 cycles and is RoHS compliant. It is available in a panel mount package quantity of 1, packaged in bulk.
Grayhill 44US30-01-2-04N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44US30-01-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.