
Single-deck, 3-position rotary switch featuring a 4P3T throw configuration. Rated for 1A at 28VDC, with a maximum AC voltage rating of 125V and DC voltage rating of 115V. Offers a 30° index angle with fixed stops and shorting contact style. Constructed with a stainless steel actuator and silver contacts, it supports panel mounting with screw terminals and boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles.
Grayhill 44US30-01-4-03S technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 125V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44US30-01-4-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.