The 44US30-02-1-12N-F is a 12-position, 1-pole rotary switch with a 2-deck design and a 30° index angle. It features a silver contact material and a current rating of 1A. The switch is mounted on a panel and is available in a single package quantity. It is compliant with RoHS regulations and has a voltage rating of 125V AC. The switch has fixed index stops and a termination method of solder.
Grayhill 44US30-02-1-12N-F technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44US30-02-1-12N-F to view detailed technical specifications.
No datasheet is available for this part.