
The Grayhill 44US30-08-1-09N is a SP9T rotary switch with 9 positions, 8 decks, and 1 pole per deck. It has a maximum voltage rating of 115V DC and AC, and is designed for panel mount applications. The switch features a mechanical life of 100,000 cycles and is RoHS compliant. It is available in bulk packaging and is not radiation hardened.
Grayhill 44US30-08-1-09N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 1 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP9T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44US30-08-1-09N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.