This 8-position, 3-pole rotary switch features a 30° index angle and fixed index stops. It has a maximum voltage rating of 115V AC and DC, and a mechanical life of 100,000 cycles. The switch is designed for panel mount and is available in bulk packaging. It is RoHS compliant and has a silver contact material.
Grayhill 44US30-08-3-04N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 3P4T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44US30-08-3-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.