The Grayhill 44US45-02-4-02N is a 2-position, 4-pole rotary switch with a 45° index angle and fixed index stops. It features a silver contact material and a mechanical life of 100,000 cycles. The switch is rated for 28V DC and 115V AC and is RoHS compliant. It is designed for panel mount applications and has a termination of solder.
Grayhill 44US45-02-4-02N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44US45-02-4-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.