This rotary switch features a silver contact material, 45° index angle, and a maximum voltage rating of 28V DC. It has a mechanical life of 100,000 cycles and is designed for panel mount applications. The switch is RoHS compliant and has a throw configuration of SP8T with 8 positions. It is rated for a maximum AC voltage of 125V and has a termination of solder.
Grayhill 44US45-03-1-08N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44US45-03-1-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.