This rotary switch features a silver contact material, 45° index angle, and continuous index stops. It has a maximum voltage rating of 28V DC and 115V AC, with a mechanical life of 100,000 cycles. The switch is panel mount and RoHS compliant, with a termination of solder. It has 8 positions and 4 decks with 1 pole per deck.
Grayhill 44US45-04-1-08N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44US45-04-1-08N to view detailed technical specifications.
No datasheet is available for this part.